74LVC16244ADGG-Q1J

Nexperia
771-4LVC16244ADGGQ1J
74LVC16244ADGG-Q1J

Mfr.:

Description:
Buffers & Line Drivers SOT362-1 BUFFER/DRIVER 16-BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 939

Stock:
939
Can Dispatch Immediately
On Order:
2,000
Expected 27/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.95 $0.95
$0.614 $6.14
$0.541 $54.10
$0.505 $101.00
$0.484 $242.00
Full Reel (Order in multiples of 2000)
$0.399 $798.00
$0.388 $1,552.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
LVC
16 Input
16 Output
Non-Inverting
TSSOP-48
- 24 mA
24 mA
100 nA
1.2 V
3.6 V
80 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Type: CMOS, LVTTL
Number of Channels: 16 Channel
Output Type: 3-State
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11 ns
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: 935301667118
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

74LVC(H)16244A-Q100 16-Bit Buffer/Line Drivers

Nexperia 74LVC(H)16244A-Q100 16-Bit Buffer/Line Drivers feature non-inverting 3-state bus compatible outputs. These devices can be used as four 4-bit buffers, two 8-bit buffers, or one 16-bit buffer. The 74LVC(H)16244A-Q100 buffer/line drivers include four Output Enable inputs (1OE to 4OE), each controlling four of the 3-state outputs. The inputs can be driven from either 3.3V or 5V devices, but when disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications.