8214J/2H3PU-216

ebm-papst
5912-8214J/2H3PU-216
8214J/2H3PU-216

Mfr.:

Description:
EC Fans EC Tubeaxial Fan, 80x38mm, 24VDC, 4x Lead Wires, Tachometer, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: EC Fans
RoHS:  
Axial Fan
80 mm
38 mm
80 mm
112 CFM (3.2 m3/min)
24 VDC
66 dBA
12000 RPM
26 W
Plastic
Wire Lead
ACi4400
Bearing Type: Ball
Brand: ebm-papst
Current Type: EC
Features: Tachometer, PWM
Product Type: EC Fans
Size: 80 mm x 80 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: GreenTech
Part # Aliases: 9692910216
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596595
TARIC:
8414599590
ECCN:
EAR99

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

ACi4400 GreenTech EC Compact Fans

ebm-papst ACi4400 GreenTech EC Compact Fans offer up to 75% energy savings compared to same-size AC fans. The drive concept of these fans is based on the ebm-papst GreenTech EC technology with outstanding motor efficiency. With less intrinsic heating in the motor having a direct, positive effect on the bearing system, these fans have a service life that is up to 85% longer than fans using shaded-pole motors. Expensive replacement fans and maintenance downtimes are kept to a minimum. These ACi4400 tubeaxial fans from ebm-papst are quieter than typical AC fans, as much as 8dB(A) quieter. Speed, airflow, and operating noise are independent of the supply voltage and power frequency. Voltage fluctuations and frequency differences in the power system are compensated for automatically.