8950910000

Weidmuller
470-8950910000
8950910000

Mfr.:

Description:
Solid State Relays - SSRs TOS 12VDC/48VDC 0,5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.25 $17.25
$13.20 $132.00
$12.37 $247.40
$11.88 $594.00

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Terminal Block
DIN Rail Mount
500 mA
5 VDC to 48 VDC
1 Form A (SPST-NO)
Bi-Polar Transistor
12 VDC
7.8 mA
- 20 C
+ 60 C
IP20
TOS
55 mm
6.1 mm
74.4 mm
Bulk
Brand: Weidmuller
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
TARIC:
8536411090
ECCN:
EAR99

Termseries (TOS) Solid State Relays

Weidmuller Termseries (TOS) Solid State Relays offer wear-free potential isolation in a terminal block format. These relays are essential for potential isolation and signal adjustment to perform their tasks reliably and permanently. Instead of wear-prone electromechanical solutions, maintenance-free solid-state relays with integrated potential isolation are increasingly being used. TERMOPTO solid-state relays in terminal block format are the perfect solution for the simple and reliable decoupling of digital signals. Besides their particularly compact design, they are distinguished by their PUSH IN connection system, plug-in cross-connections, and an optimal price/performance ratio.