8P34S1204NLGI

Renesas Electronics
972-8P34S1204NLGI
8P34S1204NLGI

Mfr.:

Description:
Clock Buffer 1:4 LVDS Output 1.8V Fanout Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.89 $8.89
$7.09 $70.90
$6.79 $169.75

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.94
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
4 Output
400 ps
1.5 GHz
1.71 V
2.7 V
8P34S1204
- 40 C
+ 85 C
Brand: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product Type: Clock Buffers
Factory Pack Quantity: 624
Subcategory: Clock & Timer ICs
Part # Aliases: 8P34S1204I
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More

8P34S High-Performance LVDS Clock Fanout Buffers

Renesas Electronics 8P34S High-Performance LVDS Clock Fanout Buffers are a family of clock fanout buffers that accept a clock or data signal input, and duplicate (fan-out) that signal to provide a high-quality clock or data signal to multiple devices within the system. The devices' low 1.8 V supply voltage enables designers to reduce power consumption without sacrificing performance - allowing for higher board densities and lowering energy and cooling costs. The 8P34S family supports up to 12 outputs and is pin-to-pin compatible with higher-voltage versions, making them ideal for use in complex, low-noise, high-speed clock designs found in wireless and wireline communications, advanced computing, and networking applications.