903-601J-71P

Amphenol RF
523-903-601J-71P
903-601J-71P

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB MINI RA JCK PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.78 $1,478.00
$14.56 $7,280.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
Mini-SMB
Jack (Socket)
75 Ohms
2 GHz
Solder Pin
Right Angle
Standard
Through Hole
Body Finish: Tin
Body Material: Brass
Body Style: Right Angle
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Slide On
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: Mini-SMB
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 335 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mini 75Ω SMB Connectors

Amphenol RF Mini 75Ω SMB Connectors provide broadband capability through 2GHz. The snap-on design utilizes diecast components on non-critical areas while the snap-fit mating allows for quick connect / disconnect. The interface is built in accordance with requirements of Mil-C-39012, in compliance with Mil-STD 348, and is interchangeable with the industry standard for miniature 75Ω SMB. Amphenol RF Mini 75Ω SMB Connectors have an operating temperature range of -65°C to +165°C.