9311-60348

Amphenol
523-9311-60348
9311-60348

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMPM-XT Male PCB Surface Mount Connector, 4 Port, SB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
2
Expected 02/04/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$226.66 $226.66
$195.78 $1,957.80
$188.76 $4,719.00
$174.33 $8,716.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connector
SMPM
Pin (Male)
50 Ohms
12 GHz
Solder
Straight
Standard
PCB Mount
Tray
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Amphenol
Contact Material: Beryllium Copper
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99

SMPM-XT RF Interconnects

Amphenol / SV Microwave SMPM-XT RF Interconnects are designed to maintain reliable electrical performance even when mechanical tolerances vary. These interconnects feature an extended interface that allows for greater axial misalignment tolerance of up to 0.040". The SMPM-XT RF interconnects ensure secure and repeatable board-to-board connections and support a DC to 12GHz frequency range. The fixed-length bullets and single-, two-, and four-port mating halves offer a complete board-to-board solution engineered for compact and demanding RF designs. The SMPM-XT RF interconnects are ideally suited for use in large-scale blind-mate arrays, military, aerospace, and board-to-board applications.