I7C08A-CC3-EVK-P2

TDK-Lambda
967-7C08ACC3EVKP2
I7C08A-CC3-EVK-P2

Mfr.:

Description:
Power Management IC Development Tools EV-Kit, 2X i7C4W008A120V-P03-R Parallel

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
i7C
Brand: TDK-Lambda
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i7C Non-Isolated Buck-Boost DC-DC Converters

TDK-Lambda i7C Non-Isolated Buck-Boost DC-DC Converters are non-isolated step-up/step-down converters that are ideal for generating additional DC output voltage rails up to 300W from a single output 12V, 24V, or 48V AC-DC power supply. These highly efficient i7C devices accept a wide DC input and feature a wide output adjustment range. The i7C DC-DC converters feature a Power Good signal, switching frequency synchronization, and output current monitoring. TDK-Lambda i7C Non-Isolated Buck-Boost DC-DC Converters are available in three mechanical configurations: low profile open frame, baseplate construction for conduction cooling, and an integral heat sink for convection or forced air cooling.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$239.86 $239.86