9711S

3M Electronic Specialty
517-9711S
9711S

Mfr.:

Description:
Adhesive Tapes Electrically Conductive Double-Sided Tape 9711S, 25 mm x 10 m, 100um

In Stock: 73

Stock:
73
Can Dispatch Immediately
On Order:
24
12
Pending
12
Expected 19/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$114.18 $114.18
$101.03 $1,212.36
$101.02 $2,828.56
$92.72 $4,821.44
$89.35 $8,935.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
Conductive
Electrically Conductive Double-Sided Tape
Gray
Acrylic
0.984 in
25 mm
10000 mm
Brand: 3M Electronic Specialty
Packaging: Roll
Product Type: Adhesive Tapes
Series: 9711
Factory Pack Quantity: 4
Subcategory: Supplies
Thickness: 100 uM
Part # Aliases: 7100160646
Unit Weight: 118.610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919109900
USHTS:
4811411000
TARIC:
3919108090
ECCN:
EAR99

Thermally Conductive Interface Pads

3M™ Thermally Conductive Interface Pads are designed to provide a preferential heat transfer path between heat-generating components, heat sinks, and other cooling devices. The interface pads consist of a highly conformable and slightly tacky silicone elastomer with thermally conductive ceramic particles, which help in providing enhanced thermal conductivity and excellent insulation performance. The high thermal conductivity and dielectric strength pads can be die-cut to fit individual applications. Typical applications include Integrated Circuit (IC) chip packaging heat conduction, heat sink interface, LED board Thermal Interface Material (TIM), and Chip ON Film (COF) heat conduction.