9CRHA0812P8J001

Sanyo Denki
978-9CRHA0812P8J001
9CRHA0812P8J001

Mfr.:

Description:
DC Fans DC Axial Fan, 12VDC, 2700Pa, Counter Rotating, High Static Pressure, Tach/PWM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$152.35 $152.35
$131.77 $1,581.24
$131.26 $3,150.24

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Counter Rotating Axial
80 mm
80 mm
80 mm
12 VDC
199 CFM
19300 RPM
Ball
85 dBA
144 W
Tachometer, PWM
Plastic
Wire Leads - 4
9CRHA Type
Brand: Sanyo Denki
Current Type: DC
Frame Dimensions - mm: 80 mm x 80 mm x 80 mm
Life: 40000 Hour
Product Type: DC Fans
Size: 80 mm x 80 mm x 80 mm
Factory Pack Quantity: 12
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 80
Unit Weight: 430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

San Ace 80x80x80 9CRHA Counter Rotating DC Fans

Sanyo Denki San Ace 80x80x80mm 9CRHA Counter Rotating DC Fans with improved cooling performance in high-impedance areas. This fan features high static pressure and delivers a maximum static pressure of 10.8-inch H2O, achieving about a 38% increase. The San Ace fan is ideal for equipment that demands high-performance cooling, such as GPU servers essential for advanced data processing and AI development. These fans are suitable for GPU servers, other network devices, and power supply units.