9HT11-32.768KDZF-T

TXC Corporation
717-9HT11-32.7KDZF-T
9HT11-32.768KDZF-T

Mfr.:

Description:
Crystals 32.768KHz 12.5pF 20ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,440

Stock:
13,440 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.82 $0.82
$0.714 $7.14
$0.647 $16.18
$0.621 $62.10
$0.587 $146.75
$0.562 $281.00
$0.538 $538.00
Full Reel (Order in multiples of 3000)
$0.428 $1,284.00
$0.41 $2,460.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TXC Corporation
Product Category: Crystals
RoHS:  
32.768 kHz
12.5 pF
20 PPM
20 PPM
2 mm x 1.2 mm
- 40 C
+ 85 C
SMD/SMT
90 kOhms
1 uW
2 mm
1.2 mm
0.6 mm
9HT11
Reel
Cut Tape
MouseReel
Brand: TXC Corporation
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Unit Weight: 212.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

9HTxx Quartz Crystals

TXC 9HTxx Series Quartz Crystals are available in a ceramic surface mount package and are RoHS compliant/Pb free. Ideal for mobile phone, notebook, and DSC applications, these crystals from TXC measure 2x1.2x0.6mm and have a nominal frequency of 32.768KHz, operating temperature range of -40° to +85°C, typical load capacity of 12.5pF, frequency tolerance of ±20ppm at 25°C, and an equivalent series resistance (ESR) of 90KΩ max.

FEATURED PRODUCTS
TXC CORPORATION