A52.25CGGA.00178

Apacer
908-A52.25CGGA.00178
A52.25CGGA.00178

Mfr.:

Description:
Solid State Drives - SSD SATA M.2 2280 BICS4 3D-TLC 64GB /Replacement: A52.25CGGA.002J2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.87 $62.87
$60.60 $606.00
$57.14 $1,428.50
$55.71 $2,785.50
$54.81 $5,481.00
250 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
ST250-M280
64 GB
SATA SSDs
M.2 2280-S3-B-M
3D TLC
SATA
300 MB/s
470 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 2.38 mm
Active Mode Current: 345 mA
Brand: Apacer
Code Name: LDPC
Connector Type: 75-pin M.2
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

ST250-M280 Flash Drives

Apacer Technology Inc. ST250-M280 Flash Drives include a built-in thermal sensor to monitor the temperature of the SSDs through S.M.A.R.T commands to prevent overheating. These flash drives are the next-generation SSDs with compact and removable storage supporting larger, faster hosts deployed in a wide range of applications requiring incredible performance. The ST250-M280 flash drives come with Advanced Encryption Standards (AES) for data safeguarding. These flash drives feature a 3.3V±5% supply voltage, 0°C to 70°C operating temperature range, and are RoHS recast compliant. The ST250-M280 flash drives offer various implementations, including global wear leveling, power-saving modes, hyper cache technology, flash bad-block management, S.M.A.R.T, TRIM, DataDefender, and SMART Read Refresh.