AA1608LCGSK

Kingbright
604-AA1608LCGSK
AA1608LCGSK

Mfr.:

Description:
Single Colour LEDs GREEN PLCC2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
574 nm
6 mcd
2 mA
1.9 V
Clear
1.4 mm x 0.2 mm
Rectangular
AA1608
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.55 mm
Illumination Colour: Green
Length: 1.6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AA1608 Surface-Mount LEDs

Kingbright AA1608 Surface-Mount LEDs offer an ultra-small footprint of 1.6mm x 0.8mm with a 0.55mm pitch. These LEDs have low power consumption and are used in robust type designs where durable case packages are necessary. The AA1608 SMD LEDs feature a 120° viewing angle and moisture sensitivity level 3. These LEDs are RoHS compliant and halogen-free. The AA1608 LEDs are ideally suited for compact optoelectronic applications such as backlighting, status indicators, home and smart appliances, wearable and portable devices, and healthcare applications.

In Stock: 1,812

Stock:
1,812
Can Dispatch Immediately
On Order:
2,000
Expected 09/11/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.47 $0.47
$0.322 $3.22
$0.231 $23.10
$0.202 $101.00
$0.185 $185.00
Full Reel (Order in multiples of 2000)
$0.164 $328.00
$0.149 $596.00
$0.136 $1,360.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩