ADA4625-1ARDZ

Analog Devices
584-ADA4625-1ARDZ
ADA4625-1ARDZ

Mfr.:

Description:
Operational Amplifiers - Op Amps 36 V, 18 MHz, Low Noise, Fast Settling Single Supply, RRO, JFET Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,193

Stock:
1,193 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.03 $13.03
$9.90 $99.00
$9.49 $237.25
$8.36 $819.28
$7.95 $2,337.30

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$13.03
Min:
1

Similar Product

Analog Devices ADA4625-1ARDZ-R7
Analog Devices
Operational Amplifiers - Op Amps 36 V, 18 MHz, Low Noise, Fast Settling Single Supply, RRO, JFET Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
18 MHz
48 V/us
1 mV
15 pA
36 V, +/- 18 V
5 V, +/- 2.5 V
4.8 mA
33 mA
90 dB
3.3 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4625-1
Tube
3 dB Bandwidth: 18 MHz
Amplifier Type: Precision
Brand: Analog Devices
Development Kit: EVAL-ADA4625-1ARDZ
In - Input Noise Current Density: 4.5 fA/sqrt Hz
Ios - Input Offset Current: 150 pA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 2.5 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 97 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
THD plus Noise: 0.0007 %
Unit Weight: 4.605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

ADA4625 Operational Amplifiers

Analog Devices ADA4625 Operational Amplifiers (Op Amps) are designed as high-voltage, rail-to-rail output (RRO), precision junction field effect transistor (JFET) input operational amplifiers. These operational amplifiers are available in two variables such as ADA4625-1 and ADA4625-2. The fast settling ADA4625 Operational Amplifiers deliver exceptional performance in high-voltage, high-gain, and low-noise applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.