ADAM-4150-C

Advantech
923-ADAM-4150-C
ADAM-4150-C

Mfr.:

Description:
I/O Modules 15-Ch DI/O Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$159.00 $159.00

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
RoHS:  
Digital Output Modules
10 VDC to 48 VDC
0 VDC to 40 VDC
800 mA
DC
Screw
Brand: Advantech
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473301180
TARIC:
8544429090
ECCN:
EAR99

ADAM-4100 Robust Remote I/O Modules

Advantech ADAM-4100 I/O modules are compact and versatile sensor-to-computer interface units. They are designed for reliable operation in harsh environments and can operate normally in wide temperatures from -40°C to +85°C, with wide power input and resistance against noise-interference.