ADM3051CRZ

Analog Devices
584-ADM3051CRZ
ADM3051CRZ

Mfr.:

Description:
CAN Interface IC CAN Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 563

Stock:
563 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.82 $4.82
$3.21 $32.10
$2.96 $74.00
$2.57 $251.86
$2.43 $714.42
$2.18 $1,281.84
$1.84 $1,983.52

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.28
Min:
1

Similar Product

Analog Devices ADM3051CRZ-REEL7
Analog Devices
CAN Interface IC CAN Transceiver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
ADM3051
CAN FD Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 125 C
78 mA
Without ESD Protection
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: EVAL-ADM3051EBZ
Operating Supply Voltage: 5 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 98
Subcategory: Interface ICs
Unit Weight: 405 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


ADM3051 High-Speed Industrial CAN Transceivers

Analog Devices ADM3051 High-Speed Industrial CAN Transceivers consists of controller area network (CAN) physical layer transceivers that allow a protocol layer CAN controller to access the physical layer bus. ADM3051 CAN Transceivers are capable of running at data rates up to 1Mbps and compliant with the ISO 11898 standard,. The devices include current-limiting and thermal shutdown features to protect against output short circuits and events where the bus may be shorted to ground or power terminals in 24V bus power systems. Designers can choose between three operating modes (high speed, slope control, and standby). With an industrial temperature range of −40°C to +125°C, ADM3051 High-Speed Industrial CAN Transceivers are well-suited for CAN data buses, industrial field networks, DeviceNet applications, CanOpen, and CanKingdom.