ADUM3151ARSZ-RL7

Analog Devices
584-ADUM3151ARSZ-RL7
ADUM3151ARSZ-RL7

Mfr.:

Description:
Digital Isolators 7 Ch.,Isolator for SPI Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3151
SMD/SMT
SSOP-20
7 Channel
Unidirectional
250 kb/s
3750 Vrms
Magnetic Coupling
5.5 V
3 V
4 mA, 6 mA
25 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: SPI
Factory Pack Quantity: 500
Subcategory: Interface ICs
Type: SPI
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADuM3151 SPIsolator™ Digital Isolators

Analog Devices Inc. ADuM3151 SPIsolator™ Digital Isolators are 7-channel, dedicated 3.75kVrms digital isolators optimized for isolated serial peripheral interfaces (SPIs) with 2/1 aux channel directionality. These isolators employ iCoupler® chip-scale transformer technology that provides low propagation delay in the CLK, MO/SI, MI/SO, and SS SPI bus signals and support SPI clock rates of up to 17MHz. These channels operate with a 14ns propagation delay and 1ns jitter to optimize timing for SPI. The ADuM3151 isolators also provide two additional independent low data rate isolation channels, one channel in each direction. Data in the slow channels are sampled and serialized for a 250kbps data rate with 2.5μs of jitter.

Analog Devices Isolation - All


ADuM315x SPIsolator™ Digital Isolators

Analog Devices ADuM315x SPIsolator™ Digital Isolators feature iCoupler® technology and allow designers to implement isolation in designs without the size, power, performance, and reliability constraints associated with optocouplers. The SPIsolator™ digital isolators are dedicated serial peripheral interface (SPI) isolators that have a small footprint, simple design, fast speed, and high data integrity. Analog Devices ADuM315x digital isolators offer the ability to increase performance while reducing board space using a single compact form factor. 

In Stock: 46

Stock:
46 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.81 $7.81
$7.75 $77.50
$5.57 $139.25
$5.46 $546.00
Full Reel (Order in multiples of 500)
$4.78 $2,390.00
$4.55 $4,550.00
$4.33 $10,825.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.81
Min:
1

Similar Product

Analog Devices ADUM3151ARSZ
Analog Devices
Digital Isolators 7 Ch.,Isolator for SPI Interface