ADUM5410BRSZ-RL7

Analog Devices
584-ADUM5410BRSZ-RL7
ADUM5410BRSZ-RL7

Mfr.:

Description:
Digital Isolators 4-Ch Isolator w/Int DC/DC Conv 2.5kV,4:0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 309

Stock:
309 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 309 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.86 $12.86
$10.16 $101.60
$9.68 $242.00
$8.41 $841.00
$8.03 $2,007.50
Full Reel (Order in multiples of 500)
$8.03 $4,015.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM5410
SMD/SMT
SSOP-24
4 Channel
Unidirectional
150 Mb/s
3750 Vrms
Magnetic Coupling
11.8 mA
7.2 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


ADuM541x/ADuM641x Isolators

Analog Devices ADuM541x/ADuM641x Isolators are 2.5/3.75kVrms quad-channel digital isolators with integrated isoPower® DC-to-DC converters. Developed using iCoupler® technology, the DC-to-DC converters offer adjustable isolated power from 3.15-5.25V. The isolators have a 100kV/μs common-mode transient immunity, 7ns delay, and 150Mbps data rate for robust, high-speed data transfer in noisy and harsh environments.