ADUM6410BRSZ

Analog Devices
584-ADUM6410BRSZ
ADUM6410BRSZ

Mfr.:

Description:
Digital Isolators 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,4:0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.11 $16.11
$12.64 $126.40
$12.12 $303.00
$10.68 $1,260.24
$10.15 $2,994.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$16.11
Min:
1

Similar Product

Analog Devices ADUM6410BRSZ-RL7
Analog Devices
Digital Isolators 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,4:0

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM6410
SMD/SMT
SSOP-24
4 Channel
Unidirectional
150 Mb/s
3750 Vrms
Magnetic Coupling
5.5 V
1.7 V
10.7 mA
7.2 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: MY
Development Kit: EVAL-ADuM5411EBZ
Forward Channels: 4 Channel
Maximum Fall Time: 2.5 ns
Maximum Rise Time: 2.5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.5 W
Product Type: Digital Isolators
Protocol Supported: RS-232
Pulse Width: 6.6 ns
Pulse Width Distortion: 500 ps
Reverse Channels: 0 Channel
Shutdown: Shutdown
Factory Pack Quantity: 59
Subcategory: Interface ICs
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8542390070
JPHTS:
854370000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADuM541x/ADuM641x Isolators

Analog Devices ADuM541x/ADuM641x Isolators are 2.5/3.75kVrms quad-channel digital isolators with integrated isoPower® DC-to-DC converters. Developed using iCoupler® technology, the DC-to-DC converters offer adjustable isolated power from 3.15-5.25V. The isolators have a 100kV/μs common-mode transient immunity, 7ns delay, and 150Mbps data rate for robust, high-speed data transfer in noisy and harsh environments.

Analog Devices Isolation - All