ADXL354BEZ-RL7

Analog Devices
584-ADXL354BEZ-RL7
ADXL354BEZ-RL7

Mfr.:

Description:
Accelerometers High Perf 3-Axis Analog 2g/ 4g Accel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 837

Stock:
837 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$80.19 $80.19
$67.64 $338.20
$62.86 $628.60
$57.06 $1,426.50
$53.94 $2,697.00
$52.58 $5,258.00
$52.57 $13,142.50
Full Reel (Order in multiples of 500)
$52.56 $26,280.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$80.20
Min:
1

Similar Product

Analog Devices ADXL354BEZ
Analog Devices
Accelerometers High Perf 3-Axis Analog 2g/ 4g Accel

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
REACH - SVHC:
3-axis
X, Y, Z
2 g, 4 g
400 mV/g, 200 mV/g
Analog
I2C, SPI
20 bit
3.6 V
2.25 V
150 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: Accelerometers
Series: ADXL354
Factory Pack Quantity: 500
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

MEMS Accelerometers

Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

ADXL354/ADXL355 3-Axis MEMS Accelerometers

Analog Devices Inc. ADXL354/ADXL355 3-Axis MEMS Accelerometers are analog (ADXL354) or digital output (ADXL355) MEMS accelerometers. These devices offer low noise density, low 0g offset drift, and low power with selectable measurement ranges. The ADXL354B series supports the ±2g and ±4g ranges, while the ADXL354C modules support the ±2g and ±8g ranges. Both variants feature industry-leading noise, offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration and with low power consumption. Analog Devices Inc. ADXL354/ADXL355 3-Axis MEMS Accelerometers come in a 14-terminal, 6mm x 6mm x 2.1mm LCC package. Applications include platform stabilization systems, tilt sensing, robotics, and more.

ADXL35x Accelerometers

Analog Devices ADXL35x Accelerometers provide high-resolution vibration measurements for the early detection of structural defects via wireless sensor networks. The ADXL35x family consists of low power, ultra-low noise density 3-axis MEMS accelerometers with selectable measurement ranges, low 0g offset drift over temperature, and excellent long-term stability.