AEACBD081016-C2LG

ABRACON
815-AEACBD081016C2LG
AEACBD081016-C2LG

Mfr.:

Description:
Antennas External Antennas Puck Magnetic Mount SMA Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.87 $42.87
$36.31 $363.10
$34.79 $1,739.50
$30.12 $3,012.00
$29.96 $5,992.00
500 Quote

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Active
698 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM
GNSS, GPS
IoT
Module
Square
2 dBi, 2.5 dBi, 28 dB
1580.42 MHz
50 Ohms
2.0, 3.0
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA Male
1.57542 GHz, 829 MHz, 2.2 GHz
Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City
16.2 mm
81.6 mm
16.2 mm
IP67
RG-174 x 3
AEAC
Bulk
Brand: ABRACON
Cable Length: 3 m
Polarisation: Linear, RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 175.587 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

External Antennas

Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.