AFAC110020-S698

ABRACON
815-AFAC110020-S698
AFAC110020-S698

Mfr.:

Description:
Antennas SUB-GHZ ADHESIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded
698 MHz
2.69 GHz
4G, Cellular (NBIoT, LTE)
PCB Trace
I-Bar Flex
3 dBi
50 Ohms
2
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX
829 MHz, 2.2 GHz
Celluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation
110 mm
20 mm
0.2 mm
100 mm RF1.13
Bulk
Brand: ABRACON
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Unit Weight: 16.862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

External Antennas

Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.

In Stock: 533

Stock:
533 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.26 $7.26
$6.29 $62.90
$5.96 $149.00
$5.49 $549.00
$5.22 $1,305.00
$5.02 $2,510.00
$4.80 $4,800.00
$4.65 $9,300.00