AFAC5867-S698

ABRACON
815-AFAC5867-S698
AFAC5867-S698

Mfr.:

Description:
Antennas LTE FPC Ant 67.4 x 58.4 x 0.2mm MHF1 100mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded
698 MHz
2.69 GHz
4G, Cellular (NBIoT, LTE)
PCB Trace
T-Panel Flex
2 dBi
50 Ohms
2
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX
829 MHz, 2.2 GHz
Celluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation
67.4 mm
58.4 mm
0.2 mm
100 mm RF1.13
Bulk
Brand: ABRACON
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

External Antennas

Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.

In Stock: 1,138

Stock:
1,138 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1138 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.26 $7.26
$6.29 $62.90
$5.96 $149.00
$5.49 $549.00
$5.22 $1,305.00
$5.02 $2,510.00
$4.93 $4,930.00
$4.17 $8,340.00
5,000 Quote