AFAG2220-SW2

ABRACON
815-AFAG2220-SW2
AFAG2220-SW2

Mfr.:

Description:
Antennas 2.4/5/6GHz Dual-Band FPC Antenna, 22x20mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
5.9 GHz
Bluetooth
WiFi
IoT
PCB Trace
T-Pad Flex
1 dBi, 2 dBi
50 Ohms
2, 2.5
3 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX
2.3 GHz, 5.5 GHz
Home Automation, Industrial Weareables, Appliances, Security, Video
22 mm
10 mm
46 mm
1.13 mm FPC
AFAG
Bulk
Brand: ABRACON
Cable Length: 220 mm
Polarisation: Vertical
Factory Pack Quantity: 500
Subcategory: Antennas
Unit Weight: 29.828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

External Antennas

Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.

In Stock: 2,118

Stock:
2,118 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.41 $3.41
$2.95 $29.50
$2.79 $69.75
$2.57 $257.00
$2.43 $607.50
$2.33 $1,165.00
$1.83 $1,830.00
$1.73 $4,325.00
$1.70 $8,500.00