AN2.112HHS.00322

Apacer
908-AN2.112HHS.00322
AN2.112HHS.00322

Mfr.:

Description:
USB Flash Drives Industrial USB3.1 BICS5 3D-TLC 128GB ET /Replacement: AN2.112HHS.00331

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$217.46 $217.46
$200.24 $2,002.40
$193.59 $4,839.75
$188.71 $9,435.50
100 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: USB Flash Drives
RoHS:  
USB 3.2
128 GB
5 V
+ 85 C
56.05 mm x 18 mm x 8.5 mm
Brand: Apacer
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: USB Flash Drives
Series: UV110-UFD5
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Supply Current - Max: 220 mA
Sustained Read: 270 MB/s
Sustained Write: 180 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

UV110-UFD5 USB Flash Drives

Apacer Technology Inc. UV110-UFD5 USB Flash Drives are designed to replace conventional Integrated Drive Electronics (IDE) hard disk drives. These flash drives utilize a 3D NAND capacity of up to 256GB and provide improved efficiency than 2D NAND. The UV110-UFD5 USB drives are compatible with USB 3.1/3.2 Generation Super Speed and backward compatible with USB 2.0 and USB 1.1 interfaces. These flash drives feature up to 256GB capacity, >3,000,000 hours MTBF, LED indicators for drive behavior, and 3D TLC NAND flash type (BiCS5/BiCS3).