ANN-MB1-00

u-blox
377-ANN-MB1-00
ANN-MB1-00

Mfr.:

Description:
Antennas Multi-band (L1, L5) active GNSS antenna High Precision with 5 m cable and SMA connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
357
Expected 16/04/2026
360
Expected 11/06/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.71 $61.71
$46.31 $463.10
$39.12 $1,564.80
$37.29 $4,474.80

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active Antenna
1.164 GHz
1.606 GHz
BEIDOU, Galileo, GLONASS, GNSS, GPS
Module
Puck
3.8 dBic , 1.3 dBic
50 Ohms
2
- 40 C
+ 85 C
2 Band
Chassis Mount
Connector
SMA Male
1.17645 GHz, 1.57542 GHz, 1.561 GHz, 1.602 GHz
Satellite Applications
82 mm
60 mm
22.5 mm
IP67
5 M RG174
ZEDF9T
Brand: u-blox
Cable Length: 5 m
Ground Plane Size: 12 cm
Polarisation: RHCP
Factory Pack Quantity: 40
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

ANN High-Performance Antennas

u-blox ANN High-Performance Antennas that are available as ANN-MB series and ANN-MS series antenna devices. The ANN-MB series antennas are L1/L2 multi-band high precision GNSS antennas that are designed to reduce time-to-market for the next generation of high precision GNSS applications. These antennas support GPS, GLONASS, Galileo, and BeiDou. The compact design, excellent price to performance ratio, versatile mounting, and connector choices provide customers with fast, easy, and reliable multi-band antenna solutions. The ANN-MB antennas include an RHCP dual-feed patch antenna element, a built-in high-gain LNA with SAW pre-filtering, and a 5m antenna cable with three connector options.