APBA2006SURKSYKC

Kingbright
604-APBA2006SURKSYKC
APBA2006SURKSYKC

Mfr.:

Description:
Multi-Colour LEDs RA RED/YELLOW SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,820

Stock:
1,820 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.61 $0.61
$0.421 $4.21
$0.304 $30.40
$0.251 $125.50
$0.234 $234.00
Full Reel (Order in multiples of 2000)
$0.218 $436.00
$0.201 $804.00
$0.185 $1,850.00
$0.179 $4,296.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
0803 (2006 metric)
Red, Yellow
590 nm, 645 nm
140 deg
20 mA
2 V, 1.95 V
Colorless
Clear
Brand: Kingbright
Configuration: Dual
Height: 1.05 mm
Length: 2 mm
Luminous Intensity: 100 mcd, 240 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: APBA2006
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

APBA2006 RA Bi-Color SMD LEDs

Kingbright APBA2006 Right Angle (RA) Bi-Color SMD LEDs are available in an ultra-thin right-angle package with 2mm x 1.05mm x 0.6mm dimensions. These bi-color SMD LEDs feature low power consumption and high-intensity output. The APBA2006 RA bi-color SMD LEDs operate from -40°C to 85°C temperature range and offer a 140° wide viewing angle. These RA bi-color SMD LEDs are halogen-free and RoHS-compliant. Typical applications include backlight, status indicator, home and smart appliances, wearable and portable devices, and healthcare.