APSE6R3ELL561MF08S

Chemi-Con
661-APSE6R3L561MF08S
APSE6R3ELL561MF08S

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 560uF 6.3 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,141

Stock:
2,141 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.54 $0.54
$0.251 $2.51
$0.223 $22.30
$0.176 $88.00
$0.171 $171.00
$0.148 $296.00
$0.147 $735.00
$0.146 $1,460.00
$0.142 $3,550.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
560 uF
6.3 VDC
Radial
8 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
8 mOhms
4.7 A
- 55 C
+ 105 C
6.3 mm
Can
PSE
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.1
Lead Spacing: 2.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: NPCap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532240010
USHTS:
8532250070
JPHTS:
853222000
KRHTS:
8532240000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

PSE Conductive Polymer Aluminum Solid Capacitors

Chemi-Con NPCAP™ PSE Conductive Polymer Aluminum Solid Capacitors offer super-low ESR and high ripple current capability. Chemi-Con NPCAP PSE Conductive Polymer Aluminum Solid Capacitors include a capacitance range from 470μF to 820μF, an operating temperature range from -55°C to +105°C, rated voltage range from 2.5VDC to 6.3VDC, and longer life of 5000 hours at +105°C.  These radial-leaded capacitors are also halogen-free and RoHS compliant.