APTR3216SURCK

Kingbright
604-APTR3216SURCK
APTR3216SURCK

Mfr.:

Description:
Single Colour LEDs RED WATER CLEAR REVERSE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31,269

Stock:
31,269 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.21 $0.21
$0.143 $1.43
$0.10 $10.00
$0.08 $40.00
$0.074 $74.00
Full Reel (Order in multiples of 2000)
$0.064 $128.00
$0.059 $236.00
$0.054 $540.00
$0.051 $1,224.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1206 (3216 metric)
630 nm
Red
20 mA
1.95 V
75 mW
Colorless
1.4 mm x 1.6 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1.05 mm
Length: 3.2 mm
Luminous Intensity: 230 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.6 mm
Part # Aliases: KPTR-3216SURCK
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HELI-R SMD LEDs

Kingbright HELI-R SMD LEDs feature: energy-efficient reverse-mount LEDs for single colour, bi-colour, RGB, and IR options. These LEDs offer energy efficiency, low-cost illumination, and high brightness. The HELI-R LEDs are based on chips made from AlGaInP. These LEDs must be electrically grounded and it is recommended that anti-electrostatic gloves or wrist bands are used while handling. The HELI-R LEDs can be damaged by electrostatic discharge and power surges. These LEDs are ideal for use in backlights, status indicators, smart applications, and healthcare applications.