ARR-NF-NM-B

TE Connectivity / Linx Technologies
712-ARR-NF-NM-B
ARR-NF-NM-B

Mfr.:

Description:
RF Adapters - In Series N Jack to N Plug Bulkhead Lightning Arrester 6 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$87.15 $87.15
$81.88 $818.80
$79.95 $1,998.75
$48.72 $2,436.00
$45.78 $11,445.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Adapters - In Series
RoHS:  
Jack
Normal
Plug
Normal
50 Ohms
6 GHz
Nickel
Gold
Brass
Bulk
Brand: TE Connectivity / Linx Technologies
Contact Material: Brass
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: N
Side 2 RF Series: N
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ARR-NF Sealed Bulkhead Lightning Arresters

TE Connectivity / Linx Technologies ARR-NF Sealed Bulkhead Lightning Arresters offer protection from overload in electronic circuits by diverting excessive current generated by thunderstorms directly to ground. The IP67-rated ARR-NF components include a silicone gasket, 5/8" washer, 5/8"-24 hex nut, and an optional mounting bracket. These devices operate from 0Hz up to 8GHz (depending on the model) and are tested to meet corrosion resistance, vibration, and mechanical/thermal shock requirements. The ARR-NF Lightning Arresters are ideal for outdoor networking applications, as well as low-power LPWA, private cellular networks, public safety, IoT, cellular vehicle to infrastructure, cellular IoT, cellular, and WiFi 6E/6/5/4 applications.