ATSAMA5D27C-LD1G-CU

Microchip Technology
579-SAMA5D27CLD1GCU
ATSAMA5D27C-LD1G-CU

Mfr.:

Description:
Microprocessors - MPU CORTEX-A5 MPU,BGA,IND TEMP,1Gb LPDDR2, MRLC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A5
1 Core
32 bit
500 MHz
TFBGA-361
32 kB
32 kB
1.8 V
SAMA5D2
SMD/SMT
- 40 C
+ 85 C
128 I/O
Tray
Brand: Microchip Technology
Data RAM Size: 1 Gbit
Data ROM Size: 160 kB
Instruction Type: Floating Point
Interface Type: CAN, I2C, ISC, QSPI, SPI, UART, USB
L2 Cache Instruction / Data Memory: 128 kB
Memory Type: LPDDR2
Moisture Sensitive: Yes
Number of Timers/Counters: 6 Timer
Product Type: Microprocessors - MPU
Factory Pack Quantity: 84
Subcategory: Microprocessors - MPU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

SAMA5D2 System-in-Package (SiP) MPU

Microchip SAMA5D2 System-in-Package (SiP) MPU offers up to 1Gb DDR2 SDRAM or 2Gb LPDDR2 SDRAM in a single package. The SAMA5D2 SiP integrates the Arm® Cortex®-A5 processor-based SAMA5D2 MPU with DDR2-SDRAM or LPDDR2-SDRAM. The SAMA5D2 provides high-performance and ultra-low power and features PCB routing complexity, decreasing the area and number of layers. Board design becomes easier and more robust by facilitating EMI, ESD, and signal integrity design.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
160
Expected 22/01/2027
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.63 $16.63