AVA-183P+

Mini-Circuits
139-AVA-183P+
AVA-183P+

Mfr.:

Description:
RF Amplifier MMIC WIDEBAND AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
500 MHz to 18 GHz
5 V
46.3 mA
10.8 dB
5 dB
General Purpose Amplifiers
SMD/SMT
MCLP-12
GaAs
11.6 dBm
19.1 dBm
- 55 C
+ 100 C
AVA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 14 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 460 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 18 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AVA-183P+ Monolithic Amplifier

Mini-Circuits AVA-183P+ Monolithic Amplifier is an InGaAs (indium gallium arsenide) E-PHEMT (Enhancement Pseudomorphic High-Electron-Mobility Transistor) with an ultra-wideband 0.5GHz to 18.0GHz frequency range. Mini-Circuits AVA-183P+ operates on a single 5V supply, is well matched for 50Ω, and comes in a tiny, 3mm2 low-profile package, accommodating dense circuit board layouts.

AVA Wideband Amplifiers

Mini-Circuits AVA Wideband Amplifiers are GaAs pHEMT MMIC amplifiers in an industry-standard 4mm x 4mm 20-lead QFN-style package. These amplifiers appear with 50Ω internal matching eliminating the need for external matching components and simplifying the integration process. The AVA amplifiers operate within the -45°C to 85°C temperature range and are RoHS compliant. Typical applications include test and measurement equipment, satellite communications, 5G MIMO, radar, EW, and ECM defense systems.

Availability

Stock: