AVP22MAIOFE0DT5A04

TE Connectivity / P&B
506-AVP22MAFE0DT5A04
AVP22MAIOFE0DT5A04

Mfr.:

Description:
Pushbutton Switches AVP22M Flat AIO RGB R 500mm/1x6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 88 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.33 $78.33
$67.56 $675.60
$63.68 $1,592.00
$54.37 $2,718.50
$53.28 $5,328.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
AVP22M
Piezo Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red, Green, Blue
Round, Flat
1 A
24 VDC
24 VAC
IP68
Wire Lead
Black
Actuator Material: Aluminum
Actuator Style: Flush
Brand: TE Connectivity / P&B
Diameter: 22 mm
Life: 50000000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: 2342842-1
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
TARIC:
8536508099
ECCN:
EAR99

AVP Illuminated & Non-Illuminated Piezo Switches

TE Connectivity's AVP Anti-Vandal Illuminated and Non-Illuminated Piezo Switches feature an IP68 rating and a contact rating range of 5V to 24VDC / 1A. The AVP Piezo Switches have high strength, corrosion resistance, and 500mm long leads for a more convenient installation. TE AVP Piezo Switches are ideal for medical equipment, communication equipment and industrial control products.