AWD-480480T28N01

Microtips Technology
668-AWD480480T28N01
AWD-480480T28N01

Mfr.:

Description:
TFT Displays & Accessories 2.76" Round TFT Display

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.47 $42.47
$33.26 $332.60
$29.06 $2,906.00
500 Quote

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Displays
Transmissive
2.76 in
480 x 480
LED, White
70.13 mm x 70.13 mm
76.48 mm x 73.03 mm x 2.26 mm
2.8 V
Background Colour: Black
Brand: Microtips Technology
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: TFT Displays
Series: AWD
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

AWD-480480Tx TFT LCD Displays

Microtips Technology AWD-480480Tx TFT LCD Displays are designed to seamlessly integrate advanced technology solutions with enhanced functionality and superior performance. These TFT displays come in a 2.1″ and 2.76″ round TFT LCD type. The AWD-480480Tx TFT LCD displays include IPS/normally black display mode, and 480(RGB)x480 dot arrangement. These TFT LCD displays feature high brightness, high readability, custom cover glass, and a capacitive touchscreen. The AWD-480480Tx TFT LCD displays are ideal for applications like smart knob control, digital meter, smart gauge, smartwatch, medical, and automotive devices.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.