Ag102

Silvertel
480-AG102
Ag102

Mfr.:

Description:
Power Management Modules Battery Charge Controller, SLA (Sealed Lead Acid), Input range 9Vdc - 36Vdc., 1.2Ah - 7Ah, SIL.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power Management Modules
Power Over Ethernet - POE
12 V
Brand: Silvertel
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: Power Management Modules
Factory Pack Quantity: 60
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Charger Modules

Silvertel Battery Charger Modules are designed to maximize rechargeable battery life and reduce maintenance costs and power consumption. These modules offer a wide DC input voltage range and a high-efficiency DC-DC converter. The battery charger modules come with a charging voltage controlled to high accuracy and independent of temperature variations. These modules have optimized and programmable charging profiles that ensure battery longevity. The battery charger modules operate at 9V to 36V input supply voltage range and -0.3V to 40V supply voltage range. These modules are designed for use with Sealed Lead Acid (SLA) batteries and for charging SLA solar batteries using a solar panel power source.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.50 $15.50
$14.75 $147.50
$14.50 $362.50
$14.19 $1,702.80
$13.79 $4,137.00
$13.57 $7,327.80
1,020 Quote