B25673A2052A040

EPCOS / TDK
871-B25673A2052A040
B25673A2052A040

Mfr.:

Description:
Film Capacitors MKK230-D-5-02

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
100.3 uF
Terminal Block
Polypropylene (PP)
200 mm (7.874 in)
Power Factor Correction Film Capacitors
230 VAC
- 5 %, + 10 %
- 55 C
+ 105 C
B25673A
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Diameter: 85 mm
Product Type: Film Capacitors
Factory Pack Quantity: 9
Subcategory: Capacitors
Unit Weight: 1.2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

PhaseCap© Power Factor Correction Capacitors

EPCOS PhaseCap© Compact Power Factor Correction Capacitors are based on EPCOS MKK-technology that is tied to the successful PhaseCap series known for its unique concentric windings that allow better flow of self-healing gases with negligible capacitance losses. These capacitors feature a compact design, wavy cut and heavy edges, cylindrical aluminum can with a stud for easy installation, and a high life expectancy.  EPCOS PhaseCap Compact Power Factor Correction Capacitors offer voltage 230-1000VAC, high inrush current withstand ability, and high overcurrent capability.