BAS16 Small Signal Switching Diodes

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Rectron Small Signal Switching Diodes SOT23 215mA 75V 4ns 15,177In Stock
Min.: 1
Mult.: 1
: 3,000

General Purpose Diodes SMD/SMT SOT-23 75 V 500 mA 215 mA Single 4 ns 1 V 1 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Diotec Semiconductor Small Signal Switching Diodes Small Signal Diode, SOT-23, 85V, 0.21A, 150C 132,905In Stock
27,000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3,000

Switching Diodes SMD/SMT SOT-23 100 V 2 A 210 mA Single 4 ns 1.25 V 1 uA - 55 C + 150 C BAS-Power/Switching Reel, Cut Tape, MouseReel
Panasonic Industry Small Signal Switching Diodes Switching Diode 80V 100nA Trr=3nS SOT-23

Switching Diodes SMD/SMT Mini3-G3-B 80 V 500 mA 200 mA Single 3 ns 1.25 V 100 nA - 40 C + 85 C BAS16 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 85V 200mA

SMD/SMT SOT-23 85 V 2 A 200 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16 Reel, Cut Tape, MouseReel

Taiwan Semiconductor Small Signal Switching Diodes Switching diode 225 mW N/A
Switching Diodes SMD/SMT SOT-23-3 Reel
Infineon Technologies SP000010203
Infineon Technologies Small Signal Switching Diodes AF DIODE 85V 0.25A Non-Stocked Lead-Time 26 Weeks
Min.: 45,000
Mult.: 45,000
: 3,000

BAS16 AEC-Q101 Reel
Micro Commercial Components (MCC) Small Signal Switching Diodes Non-Stocked Lead-Time 22 Weeks

BAS16 Reel, Cut Tape
Infineon Technologies Small Signal Switching Diodes Silicon Switching Diode Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 15,000

Switching Diodes SMD/SMT TSLP-2 85 V 2.5 A 200 mA Single 4 ns 1.25 V 50 uA - 65 C + 150 C BAS16 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes SWITCHING DIODE GENPURP SOT23
10,000On Order
Min.: 1
Mult.: 1
: 10,000

Switching Diodes SMD/SMT SOT-23 100 V 2 A 350 mA Single 6 ns 1.25 V 100 nA - 55 C + 150 C BAS16 Reel, Cut Tape
onsemi Small Signal Switching Diodes 85V 200mA

SMD/SMT SOT-23 85 V 2 A 200 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16 Reel, Cut Tape, MouseReel
Infineon Technologies Small Signal Switching Diodes AF DIGITAL TRANSISTOR

Switching Diodes SMD/SMT SOT-363-6 85 V 4.5 A 200 mA Triple 4 ns 1.25 V 50 uA - 65 C + 150 C BAS16 Reel, Cut Tape
Infineon Technologies Small Signal Switching Diodes AF DIODE 85V 0.25A 5In Stock
Min.: 1
Mult.: 1
: 3,000

Switching Diodes SMD/SMT SOT-23-3 85 V 4.5 A 250 mA Single 4 ns 1.25 V 50 uA - 65 C + 150 C BAS16 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies BAS 16-02L E6327
Infineon Technologies Small Signal Switching Diodes Silicon Switching Diode Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 15,000

Switching Diodes SMD/SMT TSLP-2 85 V 2.5 A 200 mA Single 4 ns 1.25 V 50 uA - 65 C + 150 C BAS16 Reel, Cut Tape, MouseReel
Infineon Technologies Small Signal Switching Diodes Silicon Switch Diode

Switching Diodes SMD/SMT SC-74-6 85 V 4.5 A 200 mA Triple 4 ns 1.25 V 50 uA - 65 C + 150 C BAS16 Reel, Cut Tape, MouseReel
Infineon Technologies Small Signal Switching Diodes Silicon Switch Diode

Switching Diodes SMD/SMT SC-74-6 85 V 4.5 A 200 mA Triple 4 ns 1.25 V 50 uA - 65 C + 150 C BAS16 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Small Signal Switching Diodes 200mA 75V
No
Switching Diodes SMD/SMT SOD-323 100 V 500 mA 100 mA Single 4 ns 820 mV 1 uA - 55 C + 150 C BAS16 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Small Signal Switching Diodes 200mA 75V
No
Switching Diodes SMD/SMT SOD-123 75 V 2 A 100 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16 Reel, Cut Tape, MouseReel
Infineon Technologies BAS16SH6727XTSA1
Infineon Technologies Small Signal Switching Diodes AF DIGITAL TRANSISTOR

Switching Diodes SMD/SMT SOT-363-6 85 V 4.5 A 200 mA Triple 4 ns 1.25 V 50 uA - 65 C + 150 C BAS16 Reel, Cut Tape
Infineon Technologies Small Signal Switching Diodes AF DIGITAL TRANSISTOR Non-Stocked Lead-Time 53 Weeks
Min.: 45,000
Mult.: 45,000
: 3,000

Switching Diodes SMD/SMT SOT-323-3 85 V 4.5 A 250 mA Single 4 ns 1.25 V 50 uA - 65 C + 150 C BAS16 Reel
Infineon Technologies BAS16WH6433XTMA1
Infineon Technologies Small Signal Switching Diodes AF DIGITAL TRANSISTOR

Switching Diodes SMD/SMT SOT-323-6 85 V 4.5 A 250 mA Single 4 ns 1.25 V 50 uA - 65 C + 150 C BAS16 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75 Volt 0.15 Amp 2.0A IFSM @ 1uS 5,121In Stock
Min.: 1
Mult.: 1

Switching Diodes SMD/SMT 75 V 2 A 300 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16 AEC-Q101 Reel, Cut Tape, MouseReel

Infineon Technologies Small Signal Switching Diodes AF DIGITAL TRANSISTOR 122In Stock
Min.: 1
Mult.: 1
: 3,000

Switching Diodes SMD/SMT SOT-363-6 85 V 4.5 A 200 mA Single 4 ns 1.25 V 50 uA - 65 C + 150 C BAS16 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Small Signal Switching Diodes DIODE-SS 100V 350MA SOT-23 N/A

Switching Diodes SMD/SMT SOT-23 100 V 2 A 350 mA Single 6 ns 1.25 V 100 nA - 55 C + 150 C BAS16
onsemi / Fairchild BAS16_S00Z
onsemi / Fairchild Small Signal Switching Diodes High Conductance Ultra Fast Not Available

SMD/SMT SOT-23 85 V 2 A 200 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16 Reel
Infineon Technologies Small Signal Switching Diodes Silicon Switch Diode Non-Stocked Lead-Time 39 Weeks
Min.: 45,000
Mult.: 45,000
: 3,000

Switching Diodes SMD/SMT SOD-323-2 85 V 4.5 A 250 mA Single 4 ns 1.25 V 50 uA - 65 C + 150 C BAS16 AEC-Q100 Reel