BAS40LS-QYL

Nexperia
771-BAS40LS-QYL
BAS40LS-QYL

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 40V .12A SM SCHOTTKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,383

Stock:
1,383
Can Dispatch Immediately
On Order:
10,000
Expected 20/07/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.29 $0.29
$0.174 $1.74
$0.15 $7.50
$0.108 $10.80
$0.08 $40.00
$0.062 $62.00
$0.052 $130.00
$0.045 $225.00
Full Reel (Order in multiples of 10000)
$0.045 $450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
DFN-1006BD-2
Single
Si
40 V
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Operating Temperature Range: - 55 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Part # Aliases: 934662681315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100070
TARIC:
8541100000
ECCN:
EAR99

BASxLS General Purpose Schottky Diodes

Nexperia BASxLS General Purpose Schottky Diodes feature high switching speed, high breakdown voltage, low leakage current, and low capacitance. These diodes are available in leadless ultra small DFN1006BD-2 SMD packages with side-wettable flanks. The BASxLS Schottky diodes operate from -55°C to 150°C ambient temperature range and are used in applications such as high-speed switching and voltage clamping.

PMEG Schottky Rectifiers

Nexperia PMEG Schottky Rectifiers are planar Maximum Efficiency General Application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG rectifiers provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.