BC-88SS007F

Stewart Connector
530-BC-88SS007F
BC-88SS007F

Mfr.:

Description:
Ethernet Cables / Networking Cables 8P8C RJ45 7FT Strt cbl assembly

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 150   Multiples: 150
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.88 $432.00
$2.28 $684.00
$2.17 $1,302.00
$2.07 $2,173.50
$1.88 $4,794.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ45
8 Position
RJ45
8 Position
Male / Male
2.134 m (7 ft)
Silver
28 AWG
300 V
Brand: Stewart Connector
Description/Function: Straight
Product Type: Ethernet Cables / Networking Cables
Series: BC-88
Shielding: Unshielded
Factory Pack Quantity: 150
Subcategory: Cable Assemblies
USOC Codes: RJ11
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

BC-88 RJ45 Patchcord Cables

Stewart Connector / Cinch Connectivity Solutions BC-88 RJ45 Patchcord Cables are individually-bagged cable assemblies with 8 positions and 8 contact modular plugs. These modular plugs come in reverse (BC-88RSxF) and straight (BC-88SSxF) configurations. The BC-88 cables employ the 28AWG flat telephone wire construction with silver/grey insulation. These Stewart/Cinch cables provide 300V voltage rating, 8Ω conductor resistance, and 5MΩ insulation resistance.