BD3375KV-CE2

ROHM Semiconductor
755-BD3375KV-CE2
BD3375KV-CE2

Mfr.:

Description:
Switch ICs - Various Multi-Inpt Swtch LSI VQFP48C

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Switch ICs - Various
RoHS:  
Switch ICs - Various
22 Switch
8 V to 26 V
- 40 C
+ 125 C
SMD/SMT
VQFP-48
AEC-Q100
Reel
Bandwidth: 4.4 MHz
Brand: ROHM Semiconductor
Product Type: Switch ICs - Various
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 26 V
Supply Voltage - Min: 8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

Multiple Input Switch Monitor ICs

ROHM Semiconductor Multiple Input Switch Monitor ICs are designed to detect the opening and closing of automobile mechanical switches. These ROHM Semiconductor ICs feature Serial Peripheral Interface (SPI) protocol for communicating with MCU, serial communication error checking through 8-bit Cyclic Redundancy Check (CRC), wetting current timers, and Thermal Shutdown Protection (TSD). The switch inputs have two separate power supplies, VPUA and VPUB, which can either be from a power supply system or a battery source. The Switch Monitor ICs send interrupt signals to the MCU via the SPI when they sense a switch's status change. These ICs consume low power as the switch status is monitored regularly and intermittently. The Switch ICs have an 8V to 26V / 6V to 28V operational voltage range, -a 14V to 40V switch input voltage range and selectable wetting current. These ICs are ideal for use in body control modules.