BD65520MUV-E2

ROHM Semiconductor
755-BD65520MUV-E2
BD65520MUV-E2

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers High-efficiency 36V Withstand Voltage Stepping Motor Driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.38 $8.38
$5.85 $58.50
$5.58 $139.50
$4.85 $485.00
$4.63 $1,157.50
$4.22 $2,110.00
Full Reel (Order in multiples of 2000)
$3.59 $7,180.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Drivers
24 V
2 A
10 mA
- 25 C
+ 85 C
SMD/SMT
VQFN-40
Reel
Cut Tape
Brand: ROHM Semiconductor
Load Voltage Rating: 8 V to 28 V
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Output Voltage: 5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 8 V
Part # Aliases: BD65520MUV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
ECCN:
EAR99

White LED Drivers for Large LCD Panels

ROHM Semiconductor White LED Drivers for Large LCD Panels are high-efficiency drivers for white LEDs designed for large LCD panels. The BD9397EFV IC has built-in high current drive and high responsibility type 6-channel LED drivers and 1-channel boost DC/DC converter. White LED Drivers IC has built-in boost DC/DC converters that employ an array of LEDs as the light source. ICs have protected functions against fault conditions, such as the Over-Voltage Protection (OVP), Over Current limit Protection of DCDC (OCP), Short Circuit Protection (SCP), and open detection of LED string. These LED Drivers from ROHM Semiconductor are available for fail-safe designs over a wide range output voltage.