BEI15-150-Q12P-C

Murata Power Solutions
580-BEI15-150-Q12P-C
BEI15-150-Q12P-C

Mfr.:

Description:
DC/DC Converters - Through Hole 15W 9-36VIN +-15VOUT POS LOGIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 281

Stock:
281 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.91 $45.91
$45.01 $225.05
$44.13 $441.30
$43.26 $1,081.50
$42.42 $2,121.00
$41.58 $3,742.20

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
15 W
24 V
9 V
36 V
15 V
500 mA
2 kV
27.9 mm (1.098 in)
24.4 mm (0.961 in)
8.4 mm (0.331 in)
Industrial
BEI15
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 90
Subcategory: DC-DC Converters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Murata Power BEI15 Series picture on pg.2051 is incorrect in
catalog 642. This will be corrected online and in catalog 643.
Please see datasheet for correct picture. Please contact a
Mouser Technical Sales Representative for further assistance.



5-0810-15

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

BEI15 DC-DC Converters

The Murata Power Solutions BEI15 Series DC-DC Converters are isolated wide input bipolar DC-DC Converters featuring a full 15 Watt output in one square inch of board area. The BEI15 series offers efficient regulated DC power for PCB mounting. The wide range 4:1 inputs on the 0.96" x 1.1" x 0.35" converter are either 9 to 36VDC (Q12 models) or 18 to 75VDC (Q48 models). The Murata Power Solutions BEI15 Series DC-DC Converters are ideal for high current applications such as small instruments, area-limited MCUs, data communications equipment, remote sensor systems, vehicle, and portable electronics.