BGA9C1MN9E6327XTSA1

Infineon Technologies
726-BGA9C1MN9E6327XT
BGA9C1MN9E6327XTSA1

Mfr.:

Description:
RF Amplifier RF MMIC 3 TO 6 GHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
$0.468 $5,616.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Amplifier
4.4 GHz to 5 GHz
1.1 V to 2 V
5.6 mA
19 dB
1 dB
Low Noise Amplifiers
SMD/SMT
SiGe
- 19 dBm
- 7 dBm
- 30 C
+ 85 C
Reel
Brand: Infineon Technologies
Product Type: RF Amplifier
Factory Pack Quantity: 12000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 4.9 GHz
Part # Aliases: BGA 9C1MN9 E6327 SP002367712
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.b

4G/5G Low Noise Amplifiers

Infineon Technologies 4G/5G Low Noise Amplifiers are designed for LTE and 5G, covering a wide frequency range. The 4G/5G Low Noise Amplifiers gain step features the gain and linearity that can adjust to increase the dynamic system range and accommodate changing interference scenarios.

Low Noise Amplifier (LNA) ICs

Infineon Technologies Low Noise Amplifier (LNA) ICs boost data rates and reception quality of wireless applications by utilizing a very low-power signal without significant signal-to-noise ratio degradation. The improved receiver sensitivity enhances user experiences and satisfies market requirements. These highly integrated, small-packaged devices come with ESD protection and low power consumption, which is ideal for battery-operated mobile devices. Users of 4G/5G, GPS, Mobile TV, Wi-Fi, and FM portable devices will enjoy high data-rate reception, fast/precise navigation, and smooth, high-quality streaming even in the worst reception conditions.