BH2219FVM-TR

ROHM Semiconductor
755-BH2219FVM-TR
BH2219FVM-TR

Mfr.:

Description:
Digital to Analog Converters - DAC IC DAC 8BIT 2-CHAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital to Analog Converters - DAC
RoHS:  
BH2219FVM
8 bit
2 Channel
100 us
Voltage Buffered
3-Wire
2.7 V to 5.5 V
2.7 V to 5.5 V
- 30 C
+ 85 C
SMD/SMT
MSOP-8
5.5 V
2.7 V
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: ROHM Semiconductor
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1.5 LSB
Input Type: CMOS
Number of Converters: 2 Converter
Operating Supply Current: 400 uA
Pd - Power Dissipation: 470 mW
Product Type: DACs - Digital to Analog Converters
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Type: High Speed DAC
Part # Aliases: BH2219FVM
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390040
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D/A Converters

ROHM Semiconductor D/A Converters are 8-bit and 10-bit R-2R-type D/A converters with 3, 4, 6, 8, 10, or 12 channels. These D/A converters feature a 3-wire serial interface and a power supply voltage range of 2.7V to 5.5V or 4.5V to 5.5V. The built-in RESET terminal or initial zero-hold function ensures the output voltage at all channels is low during power-up. ROHM Semiconductor D/A Converters have a temperature range of -20°C/-30°C to +85°C.

In Stock: 2,121

Stock:
2,121 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.41 $2.41
$1.78 $17.80
$1.62 $40.50
$1.45 $145.00
$1.37 $342.50
$1.33 $665.00
$1.28 $1,280.00
Full Reel (Order in multiples of 3000)
$1.25 $3,750.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩