BLH03HG901SN1D

Murata Electronics
81-BLH03HG901SN1
BLH03HG901SN1D

Mfr.:

Description:
Ferrite Beads 900 OHM 0201 PER /100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,000

Stock:
10,000
Can Dispatch Immediately
On Order:
15,000
Expected 14/04/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.01 $2.01
$1.39 $13.90
$1.19 $29.75
$1.05 $52.50
$0.909 $90.90
$0.833 $208.25
$0.812 $406.00
$0.704 $1,760.00
Full Reel (Order in multiples of 15000)
$0.704 $10,560.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Ferrite Beads
RoHS:  
BLA03
Filters
SMD/SMT
0201 (0603 metric)
1.5 kOhms
100 mA
40 %
3 Ohms
- 40 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Number of Channels: 1 Channel
Operating Temperature Range: - 40 C to + 125 C
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 15000
Subcategory: Ferrites
Type: High-frequency Wide-band Noise Filter
Part # Aliases: BLH03HG901SN1D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99

BLH03 Noise Filters

Murata Electronics BLH03 Noise Filters are high-frequency, wide-band filters that include a horizontal winding inner coil structure that enables low storage capacitance. These filters feature up to 150mA rated current, ±40% impedance (at 100MHz) tolerance, and -40°C to 125°C operating temperature range. The BLH03 filters are available in 0.6mm x 0.3mm dimensions and are suitable for noise suppression in small equipment such as cellular phones.