BTPA0061204G0C4A04

Pulse Electronics
673-BTPA61204G0C4A04
BTPA0061204G0C4A04

Mfr.:

Description:
Antennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 100mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,708

Stock:
1,708 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$0.87 $8.70
$0.769 $76.90
$0.714 $142.80
$0.693 $346.50
$0.67 $670.00
$0.658 $1,645.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Dipole
698 MHz
2.7 GHz
4G, NB-IoT, LTE
Rectangular
4.5 dBi
50 Ohms
1 W
- 20 C
+ 65 C
3 Band
Adhesive Mount
Connector
IPEX
61 mm
20 mm
0.4 mm
1.37 mm Coax
BTPA
Bulk
Brand: Pulse Electronics
Cable Length: 100 mm
Frequency: 698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.3 GHz to 2.7 GHz
Polarisation: Linear, Vertical
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

BTPA LTE CAT M1 Internal Antennas

Pulse Electronics BTPA LTE CAT M1 Internal Antennas operate within a 4G LTE All Band frequency from 698MHz to 2700MHz, which is suitable for various navigation applications. The internal antennas feature both Nb-IoT and LTE CAT M1 capabilities with omnidirectional radiation and vertical or linear polarization. The BTPA series provides a PCB radiator, a 1.37mm coaxial cable, and an IPEX-compatible connector. The Pulse Electronics BTPA LTE CAT M1 Internal Antennas are RoHS compliant and ideal for consumer devices and asset tracking.