C3M0060065K

Wolfspeed
941-C3M0060065K
C3M0060065K

Mfr.:

Description:
SiC MOSFETs SiC, MOSFET, 60 mO, 650V, TO-247-4, Industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-4
1 Channel
650 V
37 A
60 mOhms
- 4 V, + 15 V
3.6 V
46 nC
- 40 C
+ 175 C
150 W
Enhancement
Brand: Wolfspeed
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 10 S
Packaging: Tube
Product: MOSFETs
Product Type: SiC MOSFETS
Rise Time: 11 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 8 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

650V Silicon Carbide Power MOSFETs

Wolfspeed 650V Silicon Carbide Power MOSFETs offer low on-state resistances and switching losses for maximum efficiency and power density. The 650V MOSFETs are optimized for high-performance power electronics applications, including server power supplies, electric vehicle charging systems, energy storage systems, Solar (PV) inverters, uninterruptible power supplies, and battery management systems. Compared with silicon, Wolfspeed 650V silicon carbide MOSFETs enable 75% lower switching losses, ½ the conduction losses, and 3x higher power density.

SiC C3M MOSFETs

Wolfspeed SiC C3M MOSFETs enable higher switching frequencies and reduce inductor, capacitor, filter, and transformer component sizes. The Wolfspeed SiC C3M MOSFETs have higher system efficiency and reduced cooling requirements. The MOSFETs also increase power density and system switching frequency.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
809
Expected 27/11/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.61 $9.61
$5.18 $51.80
$4.77 $572.40
$4.59 $2,340.90