CA12667_LXB2-W

Ledil
928-CA12667LXB2W
CA12667_LXB2-W

Mfr.:

Description:
LED Lenses & Assemblies Lens Assembly 1 position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.61 $1.61
$1.60 $179.20
$1.57 $1,582.56
$1.56 $7,862.40
10,080 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree XB-D
21.6 mm
41 deg
Tray
Brand: Ledil
Height: 14.6 mm
Length: 21.6 mm
Factory Pack Quantity: 112
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 21.6 mm
Unit Weight: 8.214 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99

Leila Series Lenses for Cree

Ledil Leila Series Lenses for Cree were specially designed and optimized for XLamp® XB-D and XLamp® XT-E series of Cree LEDs. These lenses were carefully designed to make the light distribution as uniform as possible. They are made of optical grade PMMA material with high UV and temperature resistance, allowing for the use of high current and temperature conditions. The optic holders were also molded with high-quality PC material. Ledil Leila Series Lenses should be fastened to a heat sink with a PU foam adhesive tape of automotive grade, or fastened with appropriate, Ledil-recommended adhesive.

Lenses & Reflectors for Cree LEDs

Ledil Lenses and Reflectors for Cree LEDs include Ledil Minnie Series Reflectors for Cree MT-G, Ledil Strada Series Lenses, Ledil Tina3-XM & Tina2 Series Lenses, Leila Series Lenses, Mira Series Lenses, and Lisa2, Rita, and Lenina Series Reflectors. The Ledil Lenses and Reflectors for Cree LEDs are specially designed and optimized for Cree's XLamp® MT-G, XLamp MX-6, XLamp XP-G, XLamp XM-L, XLamp XB-D, XLamp XT-E, XLamp XP-E, XLamp CXA2011, and XLamp CXA15 series of LEDs. These lenses and reflectors were carefully designed to make the light distribution as uniform as possible.