CA51M071447X6002000

ODU
394-CA51M071447X6002
CA51M071447X6002000

Mfr.:

Description:
Sensor Cables / Actuator Cables ODU MEDI-SNAP Cable assembly: Straight break-away plug with overmolding, 14 pins, 2M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 23/03/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.45 $57.45
$49.86 $498.60
$47.94 $1,198.50
$46.34 $2,317.00
$43.78 $4,378.00
$41.11 $10,277.50
500 Quote

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Plug
14 Position
Male
2 m (6.562 ft)
4 A
50 VAC, 120 VDC
28 AWG
White
IP67
MEDI-SNAP
Brand: ODU
Jacket Material: Polyvinyl Chloride (PVC)
Locking Mechanism: Break-Away
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
TARIC:
8544429090

MEDI-SNAP® with Cable Assembly

ODU MEDI-SNAP® with Cable Assembly is an advanced connector solution with plastic or metal housing options and a push-pull or break-away connection. These circular devices are up to 75% lighter than comparable metal products. The MEDI-SNAP offers high chemical resistance, up to 2000 mating cycles durability, and IP ratings from IP50 to IP67. These devices feature multiple keying and color-coding options, a wide range of contact configurations, and hybrid connector solutions. Also offer a flexible complete system consisting of push‐pull or break‐away connectors, cables with suitable assembly and mechanical or optical coding. The ODU MEDI-SNAP circular connectors are 3.5 in size and are ideal for applications that require a space-saving design. These connectors are well-suited to requirements in medical technology, industrial electronics, digital, and test and measurement applications.