CA6C806P07990

Conxall / Switchcraft
502-CA6C806P07990
CA6C806P07990

Mfr.:

Description:
Sensor Cables / Actuator Cables Mini-Con-X 2#16/4#20 Pin Straight 79"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.22 $55.22
$47.17 $471.70
$45.35 $1,133.75
$43.84 $2,192.00
$41.42 $4,142.00
$38.88 $9,720.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
Plug
8 Position
Pigtail
Male
2 m (6.562 ft)
300 V
16 AWG, 20 AWG
Black
Brand: Conxall / Switchcraft
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

Mixed Signal/Power Contact MINI-CON-X® OTS Cables

CONXALL Mixed Signal/Power Contact MINI-CON-X® OTS Cables are factory-molded, high-quality molded cables available as a standard off-the-shelf item. These cables feature 4-16 pins/sockets, 6-20 pins/sockets, 5-16 cable end sockets, and 7 and 8-20 cable end sockets. The MINI-CON-X OTS cables save space and reduce cost by using a single connector for signal and power. These cables include larger contacts that provide the current capacity for power supply, while smaller contacts provide the density for multiple signal conductors.