CBM300S360

Cincon
418-CBM300S360
CBM300S360

Mfr.:

Description:
Power Supplies - Chassis Mount 300W 36V 8.33A

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$245.89 $245.89
$238.66 $5,966.50
$226.72 $11,336.00
100 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
300 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
36 VDC
8.33 A
Enclosed
3 kVAC
94 %
Industrial
116.8 mm (4.598 in)
85 mm (3.346 in)
19.7 mm (0.776 in)
CBM300
Brand: Cincon
Dimensions: 116.8 mm x 85 mm x 19.7 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Brick Power Supplie
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

CBM300S AC-DC Brick Power Supplies

Cincon CBM300S AC-DC Brick Power Supplies come in a 19.7mm ultra-low-profile package and provide up to 94% high efficiency. These power supplies feature a 90Vac to 264Vac input voltage range, 360W peak power operation for 5s, 24.95W/inches3  high power density, and 5000m operating altitude. The CBM300S power supplies provide continuous short-circuit protection and over-voltage protection. These power supplies are integrated with built-in EMI filters, bulk capacitors, and output capacitors. These power supplies operate from -40°C to 90°C temperature range. Typical applications include telecom, display systems, automation and industrial, and networking.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.